Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No572-002-000-200
Order Code2532328
Product RangeE-Seal 572
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 16.280 |
10+ | kr 12.920 |
100+ | kr 11.730 |
500+ | kr 8.520 |
1000+ | kr 8.070 |
2500+ | kr 7.620 |
Price for:Each
Minimum: 1
Multiple: 1
kr 16.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No572-002-000-200
Order Code2532328
Product RangeE-Seal 572
Technical Datasheet
Product RangeE-Seal 572
No. of Positions2Ways
Pitch Spacing5.8mm
For Use With570 Series Socket Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
E-Seal 572
No. of Positions
2Ways
For Use With
570 Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
5.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002