Print Page
148 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 198.930 |
10+ | kr 153.010 |
25+ | kr 135.660 |
100+ | kr 112.100 |
Price for:Each
Minimum: 1
Multiple: 1
kr 198.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 516-120-000-202 is a 120-way Receptacle with green diallyl phthalate insulator, locknut, polarizing hardware. This 516 series connector with phosphor bronze alloy contacts, gold over nickel for entire contact plating. Edacon hermaphroditic contact mating design is simplified with use of actuating screws.
- 8.5A Current rating
- 10mΩ Maximum contact resistance
- 2000VAC at sea level Dielectric withstanding voltage
- 5000MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
Product Range
516
No. of Positions
120Ways
For Use With
EDAC 516 Series Contacts
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896