Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-12.5-34QS-TR
Order Code4059314
Product RangeECX-34Q Series
Technical Datasheet
1,694 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4.950 |
10+ | kr 4.290 |
25+ | kr 4.240 |
50+ | kr 4.180 |
100+ | kr 4.130 |
500+ | kr 3.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 4.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-12.5-34QS-TR
Order Code4059314
Product RangeECX-34Q Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 3.2mm x 1.5mm
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeECX-34Q Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
ECS-.327-12.5-34QS-TR is an ECX-34Q series SMD crystal. It is a very compact SMD tuning fork crystal with a 3.2 x 1.5mm footprint.
- 32.768KHz frequency
- 12.5pF load capacitance
- ±20ppm tolerance
- Operating temperature range from -40 to 125°C
- Low power RTC applications such as STM32 AN2867
- AEC-Q200 qualified
- PPAP supported
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
SMD, 3.2mm x 1.5mm
Load Capacitance
12.5pF
Product Range
ECX-34Q Series
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040017