Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 61.300 |
3+ | kr 55.500 |
5+ | kr 54.530 |
10+ | kr 53.490 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
kr 61.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoCM702-R
Order Code7005143
Technical Datasheet
Diameter30mm
Height5mm
Magnet MaterialCeramic
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Ferrite disc magnets do not lose their magnetic properties easily
- Suitable for a wide variety of applications
- Supplied in packs of 10
Technical Specifications
Diameter
30mm
Magnet Material
Ceramic
SVHC
No SVHC (25-Jun-2025)
Height
5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85051910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01