90 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 646.360 |
5+ | kr 564.920 |
10+ | kr 517.020 |
25+ | kr 468.670 |
50+ | kr 459.300 |
Product Information
Product Overview
The RLF100-11/14 is a 24VDC Centrifugal Compact Fan with alarm signal, ball bearing and wire leaded power connection. Scroll housing of fibreglass-reinforced plastic, housing base of galvanized sheet steel, fibreglass-reinforced plastic impeller. Right direction of rotation looking at rotor, axial air intake, centrifugal air exhaust out of the outlet direction of air flow with single strands 22AWG, TR 64 leads with protective cap for outlet opening Backward-curved impeller. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 5100RPM Speed rating
- 8W Rated power
- -20 to 75°C Maximum ambient temperature range
- Protected against reverse polarity and locking
- Electronic blocking and overload protection
Applications
HVAC
Technical Specifications
Flatpak
DC
25mm
64m³/h
1.07m³/min
Ball Bearing
8W
-
24VDC
127mm
37.7CFM
37.7CFM
60dBA
2 Lead Wires
RLF100
Technical Docs (2)
Alternatives for RLF100-11/14
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate