Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8830N
Order Code9601473
Product Range8000N
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM21.2CFM
Noise Rating21dBA
Power Rating8W
Rated Speed1950rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.59m³/min
Product Range8000N
Alternatives for 8830N
3 Products Found
Product Overview
The renowned ebm-papst range of fans is based on experience gained from decades of development know-how, millions of units in series production, and the innovation competence of a world-wide technology pioneer. Most incorporate the world-famous ebm-papst external rotor principle where the fan blades are directly attached to the external rotor motor.
- Performance from 32m³/h to a maximum of 130³/h, depending on model
- Quiet operation
- Long service life
- Speed signal output variants available
- Versions permitting PWM control input
- IP68 and moisture protected options
- S-Panther family
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Noise Rating
21dBA
Rated Speed
1950rpm
Current Rating
-
Air Flow - m3/min
0.59m³/min
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
21.2CFM
Power Rating
8W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
8000N
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38