Print Page
57 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 236.200 |
5+ | kr 217.310 |
10+ | kr 207.860 |
25+ | kr 193.660 |
50+ | kr 177.370 |
Price for:Each
Minimum: 1
Multiple: 1
kr 236.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No622HH
Order Code1781466
Product Range620
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial33CFM
Flow Rate - Metric56m³/h
Air Flow - CFM33CFM
Noise Rating43dBA
Power Rating2.9W
Rated Speed8200rpm
Power Connection Type2 Lead Wires
Current Rating240mA
IP RatingIP20
Air Flow - m3/min0.93m³/min
Product Range620
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Metric
56m³/h
Noise Rating
43dBA
Rated Speed
8200rpm
Current Rating
240mA
Air Flow - m3/min
0.93m³/min
SVHC
Lead (14-Jun-2023)
Supply Voltage
12VDC
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
33CFM
Air Flow - CFM
33CFM
Power Rating
2.9W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
620
Technical Docs (3)
Alternatives for 622HH
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085