Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 687.550 |
5+ | kr 632.590 |
10+ | kr 605.000 |
25+ | kr 563.800 |
50+ | kr 512.260 |
Price for:Each
Minimum: 1
Multiple: 1
kr 687.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3212JH3
Order Code1635430
Product Range3200J
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size92mm
External Depth38mm
Flow Rate - Imperial139.5CFM
Bearing TypeBall Bearing
Air Flow - CFM139.5CFM
Flow Rate - Metric237m³/h
Noise Rating69dBA
Power Rating31W
Rated Speed11000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54, IP68
Air Flow - m3/min3.95m³/min
Product Range3200J
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
92mm
Flow Rate - Imperial
139.5CFM
Air Flow - CFM
139.5CFM
Noise Rating
69dBA
Rated Speed
11000rpm
Current Rating
-
Air Flow - m3/min
3.95m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
38mm
Bearing Type
Ball Bearing
Flow Rate - Metric
237m³/h
Power Rating
31W
Power Connection Type
2 Lead Wires
IP Rating
IP54, IP68
Product Range
3200J
Technical Docs (2)
Alternatives for 3212JH3
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28