Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part NoEVCC-LED
Order Code4163303
Product RangeGMEV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,645.790 |
5+ | kr 2,452.520 |
10+ | kr 2,370.060 |
25+ | kr 2,281.940 |
50+ | kr 2,166.270 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,645.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON
Manufacturer Part NoEVCC-LED
Order Code4163303
Product RangeGMEV Series
Technical Datasheet
No. of PhasesSingle Phase
Voltage Rating240VAC
Current Rating32A
Cable Length - Metric7.6m
Cable Length - Imperial25ft
No. of Power Contacts3 (L, N, PE)
No. of Signal Contacts2 (CP, PP)
Connector Type AIEC 62196 Type 2 (SAE J1772)
Connector Type A GenderPlug
Connector Type BFree End
Connector Type B Gender-
IP / NEMA Rating-
Jacket Colour-
Product RangeGMEV Series
Technical Specifications
No. of Phases
Single Phase
Current Rating
32A
Cable Length - Imperial
25ft
No. of Signal Contacts
2 (CP, PP)
Connector Type A Gender
Plug
Connector Type B Gender
-
Jacket Colour
-
Voltage Rating
240VAC
Cable Length - Metric
7.6m
No. of Power Contacts
3 (L, N, PE)
Connector Type A
IEC 62196 Type 2 (SAE J1772)
Connector Type B
Free End
IP / NEMA Rating
-
Product Range
GMEV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1752