Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoZ-DII/SE-10A/GG
Order Code170439
Product RangeZ-DII
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoZ-DII/SE-10A/GG
Order Code170439
Product RangeZ-DII
Technical Datasheet
Product RangeZ-DII
Fuse Current10A
Voltage Rating VAC500VAC
Voltage Rating VDC400VDC
Fuse Size Metric22mm x 50mm
Fuse Size Imperial0.87" x 1.97"
Blow CharacteristicgG
SVHCNo SVHC (17-Dec-2015)
Alternatives for Z-DII/SE-10A/GG
1 Product Found
Product Overview
Applications
Safety
Technical Specifications
Product Range
Z-DII
Voltage Rating VAC
500VAC
Fuse Size Metric
22mm x 50mm
Blow Characteristic
gG
Fuse Current
10A
Voltage Rating VDC
400VDC
Fuse Size Imperial
0.87" x 1.97"
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028