Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ6-C50/3
Order Code3441500
Product RangeFAZ6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 866.330 |
Price for:Each
Minimum: 1
Multiple: 1
kr 866.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ6-C50/3
Order Code3441500
Product RangeFAZ6 Series
Technical Datasheet
Product RangeFAZ6 Series
Current Rating50A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC400V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
FAZ6 Series
No. of Poles
3 Pole
Voltage Rating VAC
400V
SVHC
No SVHC (17-Dec-2015)
Current Rating
50A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36