Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 32.760 |
10+ | kr 28.580 |
50+ | kr 25.820 |
100+ | kr 25.600 |
200+ | kr 25.070 |
600+ | kr 24.550 |
Product Information
Product Overview
The CTX10-4-R is a Power Inductor for noise filtering and filter chokes. Surface-mount magnetic that can be used as single or coupled inductor or 1:1 transformer that provides isolation between two winding. OCTA-PAC®'s is designed around high frequency, low loss core material. ECONO-PAC™'s is a lower cost version of OCTA-PAC®'s offering high saturation flux density, powder iron core material. The OCTA-PAC® PLUS's offer higher current ratings and higher saturation flux densities than OCTA-PAC® and ECONO-PAC™, amorphous metal core material. This secured 4-terminal mounting inductor more versatile inductance combination by series or parallel connections and supports ±20% inductance tolerance.
- -40 to 85°C Operating ambient temperature range (range is application specific)
Applications
Power Management, Computers & Computer Peripherals
Technical Specifications
OCTA-PAC CTX 4 Series
3.4A
0.019ohm
1:1
11.43mm
Surface Mount
125°C
9.6µH
-
-
11.43mm
6.35mm
-40°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate