Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoWCL3225-2R2-R
Order Code3438297
Product RangeWCL3225 Series
Technical Datasheet
1,320 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 1.490 |
| 50+ | kr 1.220 |
| 250+ | kr 0.986 |
| 500+ | kr 0.904 |
| 1000+ | kr 0.747 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 7.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoWCL3225-2R2-R
Order Code3438297
Product RangeWCL3225 Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.6ohm
Self Resonant Frequency175MHz
DC Current Rating450mA
Inductor Case / Package1210 [3225 Metric]
Product RangeWCL3225 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length3.5mm
Product Width2.9mm
Product Height2.25mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
175MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2.9mm
SVHC
To Be Advised
DC Resistance Max
0.6ohm
DC Current Rating
450mA
Product Range
WCL3225 Series
Inductor Construction
Unshielded
Product Length
3.5mm
Product Height
2.25mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01