Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFL0402R1100FP
Order Code4070702
Product RangeMFL Series
Technical Datasheet
9,200 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr 1.030 |
100+ | kr 0.486 |
500+ | kr 0.441 |
2500+ | kr 0.288 |
5000+ | kr 0.282 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 10.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFL0402R1100FP
Order Code4070702
Product RangeMFL Series
Technical Datasheet
Resistance0.11ohm
Product RangeMFL Series
Resistor Case / Package0402 [1005 Metric]
Power Rating63mW
Resistance Tolerance0
Resistor TechnologyMetal Film
Temperature Coefficient± 300ppm/°C
Product Length1mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.11ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
0
Temperature Coefficient
± 300ppm/°C
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MFL Series
Power Rating
63mW
Resistor Technology
Metal Film
Product Length
1mm
Product Height
0.35mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001