Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoAMX-250
Order Code4172812
Product RangeAMX Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 82.030 |
| 10+ | kr 74.310 |
| 20+ | kr 69.070 |
Price for:Each
Minimum: 1
Multiple: 1
kr 82.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoAMX-250
Order Code4172812
Product RangeAMX Series
Technical Datasheet
Blow CharacteristicHigh Current
Fuse Current250A
Voltage Rating VDC125V
Auto Blade Fuse Size16mm x 12mm x 8.5mm
Product RangeAMX Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
High Current
Voltage Rating VDC
125V
Product Range
AMX Series
Fuse Current
250A
Auto Blade Fuse Size
16mm x 12mm x 8.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0057