Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 187.710 |
5+ | kr 174.620 |
10+ | kr 167.480 |
20+ | kr 160.340 |
50+ | kr 153.200 |
Product Information
Product Overview
The KTK-R-20 is a 20A LIMITRON™ advanced protection Fast-acting Fuse with melamine body. Current limitation at class CC levels provides maximum component short-circuit current protection. 200kA interrupting rating provides high ratings for control circuit locations. Class CC rejection feature, with appropriate fuse block, prevents inserting lesser-rated supplementary fuses. Provides 10X better current limitation to help prevent equipment damage caused by short circuit events. 200kA interrupting rating complies with NEC Section 110.9 for today's large capacity systems. Fast-acting fuse helps prevent equipment damage caused by short-circuit events. Rejection type fuse fits both standard and rejection-style holders.
- 200kA Interrupting rating
Applications
Industrial
Technical Specifications
LIMITRON KTK-R
600VAC
10.3mm x 38.1mm
Fast Acting
20A
-
0.41" x 1.5"
Technical Docs (1)
Alternatives for KTK-R-20
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate