Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 144.060 |
| 5+ | kr 142.410 |
| 10+ | kr 140.690 |
| 20+ | kr 137.840 |
Price for:Each
Minimum: 1
Multiple: 1
kr 144.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No82-5151.01A4
Order Code3993916
Technical Datasheet
LED ColourRed, Green
Mounting Hole Dia19mm
Forward Current / ColourR 7mA, G 7mA
Operating Voltage / ColourR 24V, G 24V
Luminous Intensity / Colour-
IP / NEMA RatingIP65, IP67
Product Range-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Colour
Red, Green
Forward Current / Colour
R 7mA, G 7mA
Luminous Intensity / Colour
-
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Mounting Hole Dia
19mm
Operating Voltage / Colour
R 24V, G 24V
IP / NEMA Rating
IP65, IP67
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018