Print Page
38 In Stock
10 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 207.490 |
| 5+ | kr 203.330 |
| 10+ | kr 199.160 |
| 20+ | kr 195.070 |
Price for:Each
Minimum: 1
Multiple: 1
kr 207.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No61-8490.22
Order Code2787280
Product Range61 Series
Technical Datasheet
Switch TerminalsPlug In
No. of Poles3 Pole
Contact Current Max5A
Contact Voltage AC Max150V
For Use WithEAO 61 Series Pushbutton, Keylock and Selector Switches
Contact Voltage DC Max150V
Product Range61 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 61-8490.22 is a 1 NC + 2 NO snap-action Switching Element with gold contacts. It is suitable for suitable for 2 positions pushbutton and keylock selector switches.
Applications
Industrial
Technical Specifications
Switch Terminals
Plug In
Contact Current Max
5A
For Use With
EAO 61 Series Pushbutton, Keylock and Selector Switches
Product Range
61 Series
No. of Poles
3 Pole
Contact Voltage AC Max
150V
Contact Voltage DC Max
150V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804