Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 34.660 |
5+ | kr 30.350 |
10+ | kr 29.750 |
20+ | kr 29.160 |
50+ | kr 28.560 |
Price for:Each
Minimum: 1
Multiple: 1
kr 34.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No31.903.4
Order Code925172
Technical Datasheet
Indicator Lens ColourYellow
Lens Shape-
Switch Lens Colour-
Mounting Hole Dia-
Accessory Type-
For Use With31 Series
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 31.903.4 is a yellow Flat Lens made of polymethyl methacrylate for use with 31 series illuminated pushbuttons.
Applications
Lighting, Industrial
Technical Specifications
Indicator Lens Colour
Yellow
Switch Lens Colour
-
Accessory Type
-
Product Range
-
Lens Shape
-
Mounting Hole Dia
-
For Use With
31 Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002