Print Page
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 114.630 |
Price for:Each
Minimum: 1
Multiple: 1
kr 114.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No31-040.002
Order Code2833906
Product Range31 Series
Technical Datasheet
For Use WithEAO 31 Series Pushbutton Switches
IP / NEMA Rating-
Product Range31 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 31-040.002 is an Indicator Actuator with solder terminal connection. This Ø16mm raised cut-out mount indicator actuator has rectangular-front shape.
- IP40 Protection rating
Applications
Industrial
Technical Specifications
For Use With
EAO 31 Series Pushbutton Switches
Product Range
31 Series
IP / NEMA Rating
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536