Print Page
35 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 156.530 |
5+ | kr 153.410 |
10+ | kr 150.280 |
20+ | kr 147.160 |
50+ | kr 144.030 |
Price for:Each
Minimum: 1
Multiple: 1
kr 156.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No19-431.035
Order Code150583
Product Range19 Series
Technical Datasheet
Product Range19 Series
Panel Cutout Diameter8mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Current AC Max100mA
Contact Current Max100mA
Contact Voltage VAC50V
Contact Voltage AC Nom50V
Contact Voltage DC Nom72V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination Colour-
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 19-431.035 is a single-pole single-throw (SPST) illuminated Pushbutton Switch with a polyphenylene oxide actuator, gold contacts and solder terminal. The 19 series switch equipped with low level switching elements, momentary function and 1NO contact. The universal terminals of the low-level switching elements permit them to be mounted on printed circuit boards (PCB).
- Polycarbonate flat lens
- Raised design
Applications
Imaging, Video & Vision, Audio
Technical Specifications
Product Range
19 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Contact Current AC Max
100mA
Contact Voltage VAC
50V
Contact Voltage DC Nom
72V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
-
SVHC
No SVHC (17-Jan-2023)
Panel Cutout Diameter
8mm
Switch Operation
Off-(On)
Actuator / Cap Colour
-
Contact Current Max
100mA
Contact Voltage AC Nom
50V
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002