Print Page
101 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 173.880 |
5+ | kr 170.830 |
10+ | kr 167.700 |
20+ | kr 164.730 |
50+ | kr 161.750 |
Price for:Each
Minimum: 1
Multiple: 1
kr 173.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No19-139.015
Order Code146208
Product Range19
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range19
Panel Cutout Diameter8mm
Contact Voltage AC Nom50V
Contact ConfigurationSPST-NO
Contact Voltage DC Nom72V
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Current Max1A
Actuator / Cap Colour-
Contact Current AC Max800mA
Contact Voltage VAC50V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination Colour-
Panel Cutout (H x W)-
Product Overview
The 19-139.015 is a single-pole single-throw (SPST) Pushbutton Switch with a polyphenylene oxide actuator, silver contacts and solder terminal. The 19 series switch equipped with snap-action switching elements, momentary function and 1NO contact. The universal terminals of the low-level switching elements permit them to be mounted on printed circuit boards (PCB).
- Polycarbonate flat lens
- Raised design
- IP40 Protection rating
Applications
Imaging, Video & Vision, Audio
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
8mm
Contact Configuration
SPST-NO
Switch Operation
Momentary
Contact Current Max
1A
Contact Current AC Max
800mA
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Product Range
19
Contact Voltage AC Nom
50V
Contact Voltage DC Nom
72V
Pushbutton Actuator Style
Round
Actuator / Cap Colour
-
Contact Voltage VAC
50V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002