Print Page
5 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 7.640 |
Price for:Each
Minimum: 1
Multiple: 1
kr 7.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No10-2603.3178K
Order Code4246861
Product Range10 Series
Technical Datasheet
LED ColourWhite
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity4.6cd
Viewing Angle-
Lens ShapeRound
Product Range10 Series
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Colour
White
Bulb Size
T-1 (3mm)
Forward Voltage
3.2V
Viewing Angle
-
Product Range
10 Series
SVHC
No SVHC (10-Jun-2022)
LED Mounting
Through Hole
Forward Current If
20mA
Luminous Intensity
4.6cd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000163