Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 53,450.000 |
Product Information
Product Overview
EA-PSI 10080-170 3U is a PSI 10000 3U series programmable DC power supply. The DC laboratory power supply convert the energy from the grid into a regulated DC voltage with a high efficiency. The DC supply operates as a flexible output stage with a constant power characteristic (auto ranging), and a wide voltage, current range. To achieve higher power and current unit is equipped with a host-server bus. Furthermore, typical laboratory functionality is provided. This includes an extensive function generator, alarm and warning management, assorted interfaces and ports, software solutions and many more functions.
- Wide range input, 208VAC - 480VAC +10 % 3ph AC
- Active power factor correction, typical 0.99
- Power range from 0 - 5000W
- Voltage from 0 - 80VDC
- Current range from 0 - 170A
- Regulation mode CV, CC, CP, CR with fast crossover
- Digital regulation, high resolution with 16bit ADCs and DACs, control speed: normal, fast, slow
- Colour 5“ TFT display with touch control and intuitive user interface
- Photovoltaics test mode
- Command languages and drivers: SCPI and Modbus, LabVIEW, IVI
Contents
1 x power supply device, 2 x remote sensing plugs, 1 x 1.8m USB cable, 1 x set of DC input covers, 1 x sense terminal cover, 1 x USB stick with documentation and software, 1 x AC connector plug (clamp type), 1 x set for AC cable strain relief.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
1Outputs
Programmable
80V
EA-PSI 10000 3U Series
5kW
0V
170A
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate