Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6,243.000 |
Product Information
Product Overview
The EA-PS 2342-10B is a 10A/42V 332W Euro, UK-plug 3-channel adjustable DC Laboratory Power Supply with desktop (table) housing. This power supply features overvoltage protection, tracking that provides simultaneous control of both main outputs with the adjustment knobs of the left side control panel. The outputs are galvanically isolated to each other and can be connected in series or parallel. Safety output sockets located on the front panel of the unit. PC interface can be monitored and remotely controlled by a Windows software and via the standard USB port, flexible power ranging allows to work with either high voltage or high output current, control and monitoring software. Designed for schools, university, workshop and development.
- Overtemperature protection (OT)
- 4-digit Display for voltage and current
- Convection or fan cooling
- Chassis top and bottom closed
- Safety output sockets
- Safety EN60950
- Event log
- Unlocking dialogue for device licences
- Semi-automatic control by CSV tables (sequencing)
- Data logging to CSV
- Windows compatible
- Easy to use GUI
- Test Report Included (Printed)
Applications
Test & Measurement, Power Management, Industrial, Hobby & Education
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Adjustable
0V
0A
332W
264VAC
EA-PS 2000 B Series
To Be Advised
3 Output
42V
10A
90VAC
2 Years
EU, UK
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate