Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoPVL10FLS11
Order Code4357501
Product RangePVL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | kr 48.010 |
Price for:Each
Minimum: 50
Multiple: 50
kr 2,400.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPVL10FLS11
Order Code4357501
Product RangePVL Series
Technical Datasheet
LED ColourRed
Operating Voltage1.8V
Mounting Hole Dia10mm
Forward Current If20mA
Luminous Intensity-
IP / NEMA RatingIP67
Product RangePVL Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
LED Colour
Red
Mounting Hole Dia
10mm
Luminous Intensity
-
Product Range
PVL Series
Operating Voltage
1.8V
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001