Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part No600SP3S2M1Q
Order Code4358365
Product Range600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
252+ | kr 12.980 |
Price for:Each
Minimum: 252
Multiple: 252
kr 3,270.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No600SP3S2M1Q
Order Code4358365
Product Range600 Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-Off-On
Switch MountingThrough Hole
Product Range600 Series
Contact Current Max1A
Contact Voltage AC Max-
Contact Voltage DC Max30V
OrientationStraight
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
1A
Contact Voltage DC Max
30V
SVHC
No SVHC (27-Jun-2018)
Switch Operation
On-Off-On
Product Range
600 Series
Contact Voltage AC Max
-
Orientation
Straight
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001