Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part No600DP3S2M4R
Order Code4358360
Product Range600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
324+ | kr 16.190 |
Price for:Each
Minimum: 324
Multiple: 324
kr 5,245.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No600DP3S2M4R
Order Code4358360
Product Range600 Series
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-Off-On
Switch MountingThrough Hole
Product Range600 Series
Contact Current Max-
Contact Voltage AC Max20V
Contact Voltage DC Max20V
OrientationVertical
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
-
Contact Voltage DC Max
20V
SVHC
No SVHC (27-Jun-2018)
Switch Operation
On-Off-On
Product Range
600 Series
Contact Voltage AC Max
20V
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001