Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoWMT2-A-C-02-1.
Order Code4285822
Product RangeWMT2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,190.610 |
| 5+ | kr 1,131.070 |
| 10+ | kr 1,071.530 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,190.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoWMT2-A-C-02-1.
Order Code4285822
Product RangeWMT2 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min1GPM (US)
Flow Rate Max20GPM (US)
Operating Pressure Min-
Operating Pressure Max232psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy2%
Accuracy± 2%
Media TypeLiquid
Process Connection Size3/4"
Process Connection TypeNPT Male
Pipe Size-
Sensor Mounting-
Operating Temperature Min-
Operating Temperature Max40°C
Product RangeWMT2 Series
Pressure Max232psi
Port Size0.75"
Supply Voltage DC Max24V
Supply Voltage DC Min-
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
20GPM (US)
Operating Pressure Max
232psi
Supply Voltage Max
-
Accuracy
± 2%
Process Connection Size
3/4"
Pipe Size
-
Operating Temperature Min
-
Product Range
WMT2 Series
Port Size
0.75"
Supply Voltage DC Min
-
Flow Rate Min
1GPM (US)
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
2%
Media Type
Liquid
Process Connection Type
NPT Male
Sensor Mounting
-
Operating Temperature Max
40°C
Pressure Max
232psi
Supply Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.347458