Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoSBSV-B1N4
Order Code4287695
Product RangeSBSV-B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 364.540 |
| 5+ | kr 354.320 |
| 10+ | kr 331.260 |
Price for:Each
Minimum: 1
Multiple: 1
kr 364.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoSBSV-B1N4
Order Code4287695
Product RangeSBSV-B Series
Technical Datasheet
Valve Function2 Way, Closed
Pneumatic Connection1/8 NPT
Operating Pressure Max188.5psi
Supply Voltage Max24VDC
Pneumatic Mounting Type-
Pneumatic Connection MethodFemale Thread
Flow Rate-
Operating Temperature Min0°C
Operating Temperature Max65°C
Operating Pressure Min0psi
Product RangeSBSV-B Series
SVHCTo Be Advised
Product Overview
SBSV-B1N4 is a series SBSV-B brass solenoid valve. It is compact, general-service, two-way guide type solenoid valves for air, gas, water and other liquid applications. The solenoid enclosure provides protection against dust, while also protecting against seepage of oil and non-corrosive coolants. The Series SBSV-B valves come assembled with an NBR seal, has a maximum process temperature of 176°F (80°C). Wide variety of applications, suitable air, gas, water and other liquids.
- 1/8" NPT connection
- NEMA 13 (IP54) rated
- 24VDC voltage
- Pressure range from 0-188.5 PSI
- Can be oriented in any position
- Compact design
- Field replaceable coils
- NBR seal
Technical Specifications
Valve Function
2 Way, Closed
Operating Pressure Max
188.5psi
Pneumatic Mounting Type
-
Flow Rate
-
Operating Temperature Max
65°C
Product Range
SBSV-B Series
Pneumatic Connection
1/8 NPT
Supply Voltage Max
24VDC
Pneumatic Connection Method
Female Thread
Operating Temperature Min
0°C
Operating Pressure Min
0psi
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84818099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.385554