Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 20,960.000 |
| 5+ | kr 20,369.000 |
| 10+ | kr 19,043.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 20,960.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
MFS-31 is a series MFS magnetic inductive flow sensor. It is a compact, 316 SS body, in line flowmeter with pulse output. Applications include contaminated liquid flow monitoring, flow of conductive liquids, water and wastewater treatment, industrial systems and irrigation applications.
- Range 2.5 to 52.8GPM (10 to 200LPM)
- 1" NPT process connection
- Frequency output
- Long life cycle with no moving parts to wear or break
- Can be applied in applications dealing with contaminated media with no mechanical component in flow
- Obstruction free pipe cross-section yields low pressure drop
- Unaffected by change in temperature, density, viscosity or concentration
- Power requirement of 24VDC ±10%
- Power consumption of 0.6W
- Loop resistance of 250 ohm and current consumption of maximum 80mA
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.793787