Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 20,450.000 |
| 5+ | kr 19,876.000 |
| 10+ | kr 18,585.000 |
| 20+ | kr 18,212.000 |
Product Information
Product Overview
MC2012 is a series MC Multi-Cal 15psig gauge pressure calibrator. It performs a wide variety of simple and complex pressure based measurement, test, and calibration operations. Modular sensor design allows user to select pressure measurement range for application flexibility. Simultaneously display two separate measurements on the two line, alphanumeric display. Readings can be displayed in a choice of 12 preprogramed engineering units or any single user-defined unit. Calibrator features min/max recall, hi/lo alarm, percentage of full-scale pressure readings, mA/voltage measurement, leak rate and pressure decay measurement, switch testing capabilities, including trip point and deadband, and velocity/volume flow rates. Quickly document calibration procedures using the data logging feature which stores up to 384 sets of pressure and time/date stamped measurements. Easily upload stored data to an IBM compatible computer via the RS232 port.
- ±0.05% full scale accuracy
- ±0.002% of span with dampening 1 part in 50,000 (max) sensitivity
- Alphanumeric LCD, 9.5mm height per line, 2 lines, 16 characters/line display
- Ambient operating temperature range from 32 to 120°F (0 to 49°C)
- 1/8" female NPT process connection
- Miniature recessed banana jacks electrical connection
- Engineering units: inH2O, psi, inHg, kPa, mbar, cmH2O, mmHg, and user defined
- ABS plastic housing
Contents
Multi-cal pressure calibrator, Utility software, Test leads, Protection module, Adjustable hand strap, AC adapter, Batteries, Instruction manual, Hard carrying case.
Technical Specifications
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate