Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoFS-2.
Order Code4285719
Product RangeFS-2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 702.070 |
| 5+ | kr 666.930 |
| 10+ | kr 631.860 |
Price for:Each
Minimum: 1
Multiple: 1
kr 702.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoFS-2.
Order Code4285719
Product RangeFS-2 Series
Technical Datasheet
Flow Switch TypeSPDT
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max145psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating10A
Accuracy-
Switching Voltage AC Max250V
Switching Voltage DC Max-
Media TypeLiquid
Process Connection Size1"
Process Connection TypeNPT Female
Pipe Size1 to 8"
Housing MaterialBrass
Operating Temperature Min-
Operating Temperature Max110°C
Product RangeFS-2 Series
Qualification-
Pressure Max145psi
Port Size1"
Supply Voltage DC Max-
Supply Voltage DC Min-
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
-
Operating Pressure Max
145psi
Supply Voltage Max
-
Accuracy
-
Switching Voltage DC Max
-
Process Connection Size
1"
Pipe Size
1 to 8"
Operating Temperature Min
-
Product Range
FS-2 Series
Pressure Max
145psi
Supply Voltage DC Max
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
10A
Switching Voltage AC Max
250V
Media Type
Liquid
Process Connection Type
NPT Female
Housing Material
Brass
Operating Temperature Max
110°C
Qualification
-
Port Size
1"
Supply Voltage DC Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.746172