Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 4,622.000 |
| 5+ | kr 4,492.000 |
| 10+ | kr 4,200.000 |
| 20+ | kr 4,116.000 |
Product Information
Product Overview
EMMA is a digital multifunction environmental meter monitor humidity, temperature, air velocity and more. Monitoring the environmental conditions is more convenient with the Model EMMA multifunction meter. Humidity, temperature, air velocity, air flow, sound and light measurements are combined in one easy-to-use instrument. The large, dual-line 4-digit LCD display shows both the current and average reading. For reading measurements in dimly lit areas, the display has a built-in back light. Besides measuring the current and average reading, the Model EMMA allows the user to read the minimum, maximum and differential measurement for each of the parameters. Included with the meter is the carrying case, rubber boot, battery and tri-pod.
- Dual line, 4-1/2 digit LCD display
- Temperature Limits of 14 to 140°F (-10 to 60°C)
- Power requirements: 9 V alkaline battery, included, user replaceable
- Response time is 500msec
Technical Specifications
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate