Print Page
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,059.000 |
| 5+ | kr 1,029.000 |
| 10+ | kr 962.400 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,059.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoDXW-11-153-3
Order Code4290494
Product RangeDX Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port Type1/4" FNPT
Pressure Fitting Style1/4" FNPT
Operating Pressure Min25psi
Operating Pressure Max50psi
Sensor MountingFlange
Contact ConfigurationSPDT
Electrical ConnectionTerminal Block
Switching Voltage Max250VAC
Switching Current Max5A
Switching Voltage DC Resistive30V
Pressure Port Size1/4"
Switching Current DC Resistive5A
Transducer Connection / TerminationTerminal Block
Deadband Min3.5psi
Deadband Max6psi
Operating Temperature Min-1°C
Operating Temperature Max60°C
Product RangeDX Series
SVHCTo Be Advised
Product Overview
DXW-11-153-3 is a Series DX wet/wet differential pressure switch makes a contact output based on the differential between two pressure sources. Wetted materials of brass and fluoroelastomer are suitable for use with most gases and water based solutions. Weatherproof, UL type 4X, enclosure for dust laden, outdoor, or wash-down installation environments. Externally adjustable set point, integral mounting flange and a removable electrical terminal block for quick and easy installation.
- Adjustable differential range (on increase) from 25 to 50psid (1.72 to 3.45bar)
- Fixed deadband of 3.5psid (0.24bar) low set point and 6psid (0.41bar)
- Removable terminal block reduces installation time
- Brass connection and fluoroelastomer diaphragm
- Temperature limits range from 30 to 140°F (-1 to 60°C)
- Weatherproof UL type 4X (IP65)
- SPDT snap switch type
- Removable terminal block
- 1/4" NPT female process connection
- External screw set point adjustment
Technical Specifications
Pressure Type
Differential
Pressure Fitting Style
1/4" FNPT
Operating Pressure Max
50psi
Contact Configuration
SPDT
Switching Voltage Max
250VAC
Switching Voltage DC Resistive
30V
Switching Current DC Resistive
5A
Deadband Min
3.5psi
Operating Temperature Min
-1°C
Product Range
DX Series
Pressure Port Type
1/4" FNPT
Operating Pressure Min
25psi
Sensor Mounting
Flange
Electrical Connection
Terminal Block
Switching Current Max
5A
Pressure Port Size
1/4"
Transducer Connection / Termination
Terminal Block
Deadband Max
6psi
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58967