Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 7,710.000 |
| 5+ | kr 7,494.000 |
| 10+ | kr 7,007.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 7,710.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoDA-7031-153-7
Order Code4290437
Product RangeDA Series
Technical Datasheet
Pressure Type-
Pressure Port Type1/4" MNPT
Pressure Fitting Style1/4" MNPT
Operating Pressure Min5psi
Operating Pressure Max150psi
Sensor MountingFlange
Contact ConfigurationSPDT
Electrical ConnectionScrew
Switching Voltage Max240VAC
Switching Current Max10A
Pressure Port Size1/4"
Transducer Connection / TerminationScrew
Deadband Min24psi
Deadband Max-
Operating Temperature Min-
Operating Temperature Max82°C
Product RangeDA Series
SVHCTo Be Advised
Product Overview
DA-7031-153-7 is a series DA bourdon tube pressure switch. It has extremely high sensitivity and great repeatability. The DA Models are equipped with two external adjustments, one for setting high pressure operating point, the other for setting low pressure operating point. Deadband, the difference between high and low setpoints, is adjustable over the full-scale. Typical applications include compressors, mechanical HVAC or process equipment and pump control.
- Adjustable deadband pressure switch
- SPDT snap switch, standard with bottom connection housing
- On/off indication gives operator clear indication of state of switched equipment
- UL listed, CSA approved, FM approved to support rigorous process applications and regulations
- External switch set point adjustment reduces set-up time
- Range 5-150psig, 24psig minimum deadband
- Brass bourdon tube
Technical Specifications
Pressure Type
-
Pressure Fitting Style
1/4" MNPT
Operating Pressure Max
150psi
Contact Configuration
SPDT
Switching Voltage Max
240VAC
Pressure Port Size
1/4"
Deadband Min
24psi
Operating Temperature Min
-
Product Range
DA Series
Pressure Port Type
1/4" MNPT
Operating Pressure Min
5psi
Sensor Mounting
Flange
Electrical Connection
Screw
Switching Current Max
10A
Transducer Connection / Termination
Screw
Deadband Max
-
Operating Temperature Max
82°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.680388