Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoA6-253221
Order Code4290345
Product RangeMercoid A6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 246.090 |
| 5+ | kr 239.120 |
| 10+ | kr 223.610 |
Price for:Each
Minimum: 1
Multiple: 1
kr 246.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoA6-253221
Order Code4290345
Product RangeMercoid A6 Series
Technical Datasheet
Pressure Fitting Style1/4" MNPT
Pressure Port Type1/4" MNPT
Operating Pressure Min1.1psi
Operating Pressure Max3psi
Sensor MountingPanel Mount
Contact ConfigurationSPST-NO, SPST-NC
Electrical ConnectionScrew
Switching Current Max15A
Switching Current DC Resistive15A
Product RangeMercoid A6 Series
SVHCTo Be Advised
Product Overview
A6-253221 is a series A6 pressure switch. It is a compact and has great setpoint integrity, and feature simple, easy set-point field adjustment. Typical applications include OEM, process equipment and process applications.
- Set point range 1.1-3 ±0.5 psi (0.08-0.21 ±0.03 bar)
- 304 SS material
- Air, motor oils, transmission oils, jet fuels, and similar hydrocarbon media
- Temperature limits of -40 to 248˚F (-40 to 120˚C)
Technical Specifications
Pressure Fitting Style
1/4" MNPT
Operating Pressure Min
1.1psi
Sensor Mounting
Panel Mount
Electrical Connection
Screw
Switching Current DC Resistive
15A
SVHC
To Be Advised
Pressure Port Type
1/4" MNPT
Operating Pressure Max
3psi
Contact Configuration
SPST-NO, SPST-NC
Switching Current Max
15A
Product Range
Mercoid A6 Series
Technical Docs (1)
Legislation and Environmental
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate