Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 18,563.000 |
5+ | kr 18,040.000 |
10+ | kr 16,869.000 |
Product Information
Product Overview
2002VA32-231-QS is a Hi-Flow™ series, 2 ways, air-to-open control valve. This single seated, top or cage guided globe valve - probably the simplest, from a construction standpoint, yet most versatile control valve in use. The Hi-Flow™ valve can fit applications with a smaller size valve since the valve has a greater flow capacity than most conventional valves of the same size. Heavy duty Hi-Flow™ valves are ruggedly constructed of the highest quality materials, precision machined, and performance tested to assure years of trouble free service. Standard packing consists of PTFE V-rings and wipers to minimize friction without leakage at high operating pressures. Typical applications include flow control, mixing, or diverting service, perfect for steam, water or compatible glycol solutions.
- 1" control valve, CV OF 17.42%, bronze body, USP set at 125PSIG (8.6BAR)
- USP adjustable range is 71-155PSIG (4.9-10.7BAR)
- Wide rangeability of 50:1
- Exceptional shut-off and leak rate that meet ANSI/FCI 70-2 Class IV (0.01% of Cv in closed position)
- Linear or equal percentage flow characteristics
- Low flow options of restricted trim or needle plug
- Removable and replaceable seat ring
- 1/2˝ to 2˝ female NPT end connections
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate