Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03452
Order Code3617714
Product RangeDuratool - Sack Trucks
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr 613.510 |
2+ | kr 605.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 613.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03452
Order Code3617714
Product RangeDuratool - Sack Trucks
Technical Datasheet
Truck TypeStair Climber Sack
Carrying Capacity75kg
External Height1160mm
External Width605mm
Length780mm
Product RangeDuratool - Sack Trucks
SVHCTo Be Advised
Product Overview
- Climbs stairs and kerbs with ease
- Ideal for making deliveries and transporting goods in offices and factories
- Sturdy tubular steel frame
- Carrying Capacity: 75kg
- Height: 1160mm
- Width: 605mm
- Length: 780mm
- Toe Plate Width: 350mm
Technical Specifications
Truck Type
Stair Climber Sack
External Height
1160mm
Length
780mm
SVHC
To Be Advised
Carrying Capacity
75kg
External Width
605mm
Product Range
Duratool - Sack Trucks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:87168000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5