Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 51.240 |
| 4+ | kr 47.340 |
Price for:Each
Minimum: 1
Multiple: 1
kr 51.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02063
Order Code3382978
External Height - Imperial-
External Height - Metric225mm
External Diameter - Imperial-
External Diameter - Metric19mm
External Width - Imperial-
External Width - Metric-
Handle MaterialAluminium
Handle TypePush / Pull
Product Range-
SVHCTo Be Advised
Product Overview
- Fixing Centres: 225mm
- Overall Length: 244mm
- Outer Projection: 60mm
- Inner Projection: 41mm
- External Diameter: 19mm
Technical Specifications
External Height - Imperial
-
External Diameter - Imperial
-
External Width - Imperial
-
Handle Material
Aluminium
Product Range
-
External Height - Metric
225mm
External Diameter - Metric
19mm
External Width - Metric
-
Handle Type
Push / Pull
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.269