Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00552
Order Code1517775
Also Known AsGTIN UPC EAN: 5051259005709
Technical Datasheet
No Longer Stocked
Product Overview
- High carbon steel
- Fast cutting in all timbres
- Self-centring
- Easy starting
Technical Specifications
Drill Bit Size Metric
25mm
Effective Length
50mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
150mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38