Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 77.760 |
5+ | kr 62.680 |
10+ | kr 57.830 |
20+ | kr 55.000 |
50+ | kr 49.030 |
Product Information
Product Overview
The DG85B-8011-76-1024-DR is a general-purpose Automotive Relay with AgNi0.15 contacts and SPDT (1 C/O, 1 form C) contact arrangement. The automotive relay both large and small is used throughout the vehicle and come in assorted ratings and applications for remote control switching. A typical vehicle can have twenty relays or more working effectively behind the scene. Common locations for Durakool automotive relay includes within the engine, lighting, screen wiping, steering and electric mirrors. The majority of automotive relay can also be used within electric vehicles. It is ideal for DC motor control.
- High inrush capabilities
- Industry standard size and footprint
- For flat blades connection
- Integral diode reversed -85, +86 (standard) parallel components
- IP54 Protection rating
- 100A High continuous DC current capacity
- 14.4VDC Maximum must operate voltage
- 39.1VDC Maximum allowable voltage
- 2.4VDC Minimum must release voltage
- <lt/>100mΩ at 0.1A/6VDC Maximum initial contact resistance
- 100MΩ at 500VDC, 50%RH Insulation resistance
Applications
Automotive, Industrial
Technical Specifications
24VDC
SPDT
Quick Connect
30V
Silver Nickel
60A
Panel Mount
DG85
330ohm
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate