Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDG56A-7011-76-1012-DR
Order Code4292572
Product RangeDG56A Series
Technical Datasheet
106 In Stock
580 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 39.940 |
10+ | kr 24.160 |
25+ | kr 20.490 |
50+ | kr 19.970 |
100+ | kr 19.440 |
Price for:Each
Minimum: 1
Multiple: 1
kr 39.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG56A-7011-76-1012-DR
Order Code4292572
Product RangeDG56A Series
Technical Datasheet
Coil Voltage12VDC
Contact Current40A
Contact ConfigurationSPDT
Relay MountingPlug In
Relay TerminalsQuick Connect
Product RangeDG56A Series
Contact Voltage DC Nom14V
Coil Resistance90ohm
Contact MaterialSilver Tin Oxide
Product Overview
DG56A-7011-76-1012-DR is an industry standard, general-purpose automotive or EV plug-in relay. Ideal for DC motor control, lights, heated windows, sunroof motors and vehicle alarms.
- AgSnO2 contact material
- SPDT (1C/O, 1 Form C) contact arrangement
- Dust cover IP54 environmental protection, flat blades mounting & terminations
- Parallel diode -85, +86 (standard for diode)
- 12VDC nominal voltage, 90 ohm coil resistance (±10%)
- 40A/30A (14VDC), 20A/15A (24VDC) contact rating (resistive)
- 120A/45A maximum switching current (inrush)
- 630W rated power, 7ms operate time, 5ms release time
- Operating ambient temperature range from -40°C to 125°C
- Dimension is 26.5 x 26.5 x 24.5mm (lxwxh)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
14V
Contact Material
Silver Tin Oxide
Contact Current
40A
Relay Mounting
Plug In
Product Range
DG56A Series
Coil Resistance
90ohm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036