Print Page
235 In Stock
550 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 40.100 |
5+ | kr 29.160 |
10+ | kr 26.710 |
20+ | kr 24.700 |
50+ | kr 23.510 |
Price for:Each
Minimum: 1
Multiple: 1
kr 40.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG20-7011-35-1012
Order Code2103585
Product RangeDG20
Technical Datasheet
Coil Voltage12VDC
Contact Current30A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeDG20
Contact Voltage DC Nom16V
Coil Resistance254ohm
Contact MaterialSilver Tin Oxide Indium Oxide
Product Overview
The DG20-7011-35-1012 is a 1-pole ultra-miniature Automotive Relay with DC coil, DG20 series. SPDT (1CO) contact configuration. AgSnO2lnO contact. 30A maximum continuous current for PCB mounting.
- High resistance to inrush current
- Sealed type protective construction
Applications
Automotive, Industrial, Power Management, Automation & Process Control
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Solder
Contact Voltage DC Nom
16V
Contact Material
Silver Tin Oxide Indium Oxide
Contact Current
30A
Relay Mounting
Through Hole
Product Range
DG20
Coil Resistance
254ohm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629