Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDRIBOX
Manufacturer Part NoFL-1859-200 GREEN
Order Code3371567
Product RangeDri-Box Outdoor Enclosure
Also Known AsGTIN UPC EAN: 5035895130797
Unable to Retrieve Availability Information
Product Information
ManufacturerDRIBOX
Manufacturer Part NoFL-1859-200 GREEN
Order Code3371567
Product RangeDri-Box Outdoor Enclosure
Also Known AsGTIN UPC EAN: 5035895130797
Enclosure TypeOutdoor / Waterproof
Enclosure MaterialPlastic
External Height - Metric90mm
External Width - Metric200mm
External Depth - Metric90mm
IP RatingIP55
Body ColourGreen
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial7.87"
External Depth - Imperial3.54"
Product RangeDri-Box Outdoor Enclosure
SVHCTo Be Advised
Product Overview
Simple, portable and durable weatherproof protection for all outdoor electrical appliances, extension leads and reels.
- IP55 advanced water tight seal
- All year round use
- Discreetly blends with outdoor surroundings
- No installation required
- Suitable for extension reels, leads, 4 way sockets, transformers, single socket extensions & timers.
- Ideal for outdoor and festive lighting or water features
- Heavy duty robust plastic construction
Technical Specifications
Enclosure Type
Outdoor / Waterproof
External Height - Metric
90mm
External Depth - Metric
90mm
Body Colour
Green
External Height - Imperial
3.54"
External Depth - Imperial
3.54"
SVHC
To Be Advised
Enclosure Material
Plastic
External Width - Metric
200mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
7.87"
Product Range
Dri-Box Outdoor Enclosure
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.332