Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDRAPER TOOLS
Manufacturer Part No51510
Order Code4222445
Product RangeDraper Tools - Chainsaw Boots
Also Known AsGTIN UPC EAN: 5010559515103
No Longer Stocked
Product Information
ManufacturerDRAPER TOOLS
Manufacturer Part No51510
Order Code4222445
Product RangeDraper Tools - Chainsaw Boots
Also Known AsGTIN UPC EAN: 5010559515103
GenderMale
Safety Category-
Shoe Size US12
Shoe Size UK11
Shoe Size Euro45
Shoe Colour-
Footwear TypeBoot
Outer Sole TypeRubber
Upper Material-
Product RangeDraper Tools - Chainsaw Boots
SVHCNo SVHC (19-Jan-2021)
Age GroupAdult
Product Overview
- Expert Quality, chainsaw cut resistant boots made from nitrile rubber with a cut resistant inlay
- Hand built and vulcanised construction with steel toe caps and stainless spring steel midsoles
- Manufactured in accordance with EN ISO 17249 Class 2
Technical Specifications
Gender
Male
Shoe Size US
12
Shoe Size Euro
45
Footwear Type
Boot
Upper Material
-
SVHC
No SVHC (19-Jan-2021)
Safety Category
-
Shoe Size UK
11
Shoe Colour
-
Outer Sole Type
Rubber
Product Range
Draper Tools - Chainsaw Boots
Age Group
Adult
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1