Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDRAPER TOOLS
Manufacturer Part No37924
Order Code4224561
Also Known AsGTIN UPC EAN: 5010559379248
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 50.720 |
Price for:Each
Minimum: 1
Multiple: 1
kr 50.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDRAPER TOOLS
Manufacturer Part No37924
Order Code4224561
Also Known AsGTIN UPC EAN: 5010559379248
Thread TypeMetric
Length-
Thread Pitch4mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Designed for cleaning out and cutting damaged or malformed threads in electrical boxes. The tool is manufactured from high speed steel with precision ground threads and impact resistant PVC handle.
- For cleaning out and cutting damaged or malformed threads in electrical boxes and other similar jobs
Technical Specifications
Thread Type
Metric
Thread Pitch
4mm
SVHC
No SVHC (19-Jan-2021)
Length
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82074010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04