Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDISTELKAMP
Manufacturer Part NoLDA 1
Order Code352676
Technical Datasheet
Air Volume170m³/h
Supply Voltage VAC230V
Power Rating-
Plug Type-
Product Range-
Product Overview
The LDA 1 is a Fume Extractor with Europe plug. It offers 170m³/h airflow and 230V supply voltage.
Applications
Maintenance & Repair
Technical Specifications
Air Volume
170m³/h
Power Rating
-
Product Range
-
Supply Voltage VAC
230V
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2