Print Page
Image is for illustrative purposes only. Please refer to product description.
167 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 2.370 |
| 10+ | kr 1.670 |
| 100+ | kr 1.160 |
| 500+ | kr 1.020 |
| 1000+ | kr 0.951 |
| 5000+ | kr 0.704 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 11.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoZMY150
Order Code4730074
Technical Datasheet
Zener Voltage Nom150V
Power Dissipation1.3W
Diode Case StyleDO-213AB (MELF)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
150V
Diode Case Style
DO-213AB (MELF)
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
1.3W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability