Print Page
Image is for illustrative purposes only. Please refer to product description.
639 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.220 |
10+ | kr 7.850 |
100+ | kr 5.240 |
500+ | kr 4.130 |
1000+ | kr 3.780 |
5000+ | kr 3.340 |
Price for:Each
Minimum: 1
Multiple: 1
kr 11.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZVP4424A
Order Code9526129
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds240V
Continuous Drain Current Id200mA
Drain Source On State Resistance9ohm
Transistor Case StyleTO-226AA
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.4V
Power Dissipation750mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The ZVP4424A is a -240V E-Line P-channel Enhancement Mode Vertical DMOS FET ideal for electronic hook switch.
- Low threshold
Applications
Power Management
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
200mA
Transistor Case Style
TO-226AA
Rds(on) Test Voltage
10V
Power Dissipation
750mW
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Drain Source Voltage Vds
240V
Drain Source On State Resistance
9ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
1.4V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159
Product traceability